Bott Cabinet 8, Steel, 1.2 m x 650mm x 650 mm, Grey
- RS Stock No.:
- 661-736
- Mfr. Part No.:
- 40019071.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,464.80
(exc. VAT)
€1,801.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,464.80 |
*price indicative
- RS Stock No.:
- 661-736
- Mfr. Part No.:
- 40019071.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 108.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 108.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed to provide maximum organization and sturdy storage solutions for any workspace. This heavy-duty cabinet features eight drawers with a combined capacity of up to 1.5 tones, each drawer offering full extension for easy accessibility. Constructed from reinforced sheet steel and finished with a durable powder coat in a contemporary anthracite grey and light grey, this cabinet ensures longevity while maintaining an elegant appearance. With various drawer heights tailored for varied tools and equipment, this cabinet is not just practical but also enhances workplace efficiency by keeping items neatly arranged and easily retrievable.
Eight spacious drawers accommodate a variety of tools and supplies
Designed for heavy-duty use with a total load capacity of 1.5 tones
Full extension drawers enhance accessibility and convenience
Constructed from reinforced sheet steel for exceptional durability
Related links
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Grey
