Bott Cabinet 10, Steel, 1.2 m x 650mm x 650 mm, Grey
- RS Stock No.:
- 662-064
- Mfr. Part No.:
- 40019075.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,668.24
(exc. VAT)
€2,051.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,668.24 |
*price indicative
- RS Stock No.:
- 662-064
- Mfr. Part No.:
- 40019075.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 121.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 121.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 10 drawers is expertly crafted to meet the demanding needs of any workspace. Constructed with robust, reinforced steel, this cabinet boasts a remarkable total capacity of up to 1.5 tones, ensuring that it can handle heavy loads with ease. Featuring 100% extension drawers, it allows for full access to contents and organized storage solutions. Finished in a resilient and stylish powder coat paint with color options in RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only provides functionality but also enhances the visual appeal of your environment. With dimensions of 650mm in width, 650mm in depth, and 1200mm in height, it fits seamlessly into various spaces while offering the durability and reliability professionals expect.
Heavy duty steel construction ensures durability and longevity
Total weight capacity of 1.5 tones accommodates various storage needs
All drawers feature 100% extension for easy access to stored items
Available in stylish RAL 7016 anthracite grey and RAL 7035 light grey finishes
Drawers can hold up to 75kg each, catering to a range of storage requirements
Related links
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Grey
