Bott Cabinet 10, Steel, 1.2 m x 525mm x 650 mm, Grey
- RS Stock No.:
- 662-477
- Mfr. Part No.:
- 40011065.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,613.78
(exc. VAT)
€1,984.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,613.78 |
*price indicative
- RS Stock No.:
- 662-477
- Mfr. Part No.:
- 40011065.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 10 | |
| Weight | 105.38kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 10 | ||
Weight 105.38kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution meticulously designed to handle hefty loads while maintaining efficiency and accessibility. With a heavy-duty reinforced steel housing supporting a remarkable total capacity of up to 1.5 tones, this cabinet is tailored for both commercial and industrial environments. Its 10 fully extending drawers, featuring a load capacity of 75 kg each, offer versatile storage options suitable for tools and equipment. The cabinet's dimensions of 650 mm in width, 525 mm in depth, and 1200 mm in height ensure it fits seamlessly into any workspace. Finished in a durable powder coat in sleek anthracite grey and light grey, it not only delivers functional excellence but also complements modern aesthetics.
Heavy-duty reinforced steel housing offers exceptional durability and stability
Up to 1.5 tones total capacity accommodates a wide range of storage needs
Ten drawers allow for organized storage of tools and items of various sizes
Drawers extend fully for easy access to contents, enhancing efficiency
Each drawer has a load capacity of 75 kg, enabling safe storage of heavy items
Related links
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Light Grey
