Bott Cabinet 7, Steel, 1.2 m x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 662-246
- Mfr. Part No.:
- 40020059.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,670.21
(exc. VAT)
€2,054.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,670.21 |
*price indicative
- RS Stock No.:
- 662-246
- Mfr. Part No.:
- 40020059.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 121.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 121.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is expertly designed to provide secure and efficient storage solutions in any workspace. Crafted from reinforced sheet steel, it boasts a total load capacity of up to 1.5 tones, ensuring it meets the demands of a busy environment. With 100% extension drawers, accessing your tools and equipment is effortless, promoting a streamlined workflow. The cabinet's robust construction is complemented by a durable powder-coated finish in a sophisticated light grey, seamlessly integrating into any setting. Ideal for garages, workshops, or industrial areas, this cabinet not only enhances organization but also elevates the aesthetic of your space.
Constructed from heavy-duty sheet steel for long-lasting durability
Offers a remarkable total load capacity of 1.5 tones
Features 100% extension drawers for complete access to stored items
The cabinet comes with 7 drawers, catering to varied storage needs
Each drawer holds a maximum load of 75 kg, accommodating heavy tools and equipment
Related links
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Light Grey
