Bott Cabinet 10, Steel, 1.2 m x 650mm x 800 mm, Light Grey

Subtotal (1 unit)*

€2,038.34

(exc. VAT)

€2,507.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,038.34

*price indicative

RS Stock No.:
663-922
Mfr. Part No.:
40020065.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

650mm

Depth

800mm

Colour

Light Grey

Number of Drawers

10

Standards/Approvals

No

Weight

145.8kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed for robust storage solutions in various work environments. This industrial-grade cabinet features a durable, reinforced steel housing with a remarkable total capacity of up to 1.5 tones. Equipped with ten fully extending drawers, it ensures easy access to tools and materials while maintaining a streamlined organization. Finished in a striking light grey powder coat, this cabinet not only offers resilience but also enhances your workspace aesthetic. Its versatile drawer configuration, including eight 100mm and two 150mm drawers, provides ample space for a variety of items, making it an essential addition to any workshop or office setting.

Heavy-duty reinforced steel construction ensures durability

Total capacity of 1.5 tones allows for substantial storage

Comprises 10 drawers with 100% extension for ease of access

Light grey powder coat finish resists wear and adds a professional look

Configured with 8 drawers at 100mm and 2 drawers at 150mm for versatile storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy