Bott Cabinet 6, Steel, 1 m x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 662-251
- Mfr. Part No.:
- 40020049.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,457.08
(exc. VAT)
€1,792.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,457.08 |
*price indicative
- RS Stock No.:
- 662-251
- Mfr. Part No.:
- 40020049.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 107.12kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 107.12kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is an exceptional storage solution designed for commercial and industrial environments. Featuring a robust steel housing, this cabinet accommodates a total capacity of up to 1.5 tones, ensuring that it can handle demanding workloads. Each drawer extends fully to provide easy access to stored items, making organization straightforward. The cabinet is finished with a durable powder coat in a light grey color, ensuring both aesthetic appeal and long-lasting performance. With dimensions of 800mm in width, 650mm in depth, and 1000mm in height, it fits seamlessly into various spaces without compromising functionality. This storage solution stands out for its combination of strength, practicality, and elegant design.
Constructed from heavy-duty reinforced sheet steel for durability
Supports a total load capacity of up to 1.5 tones
Features 100% extension drawers for easy access to all stored items
Includes six drawers with varying heights to cater to diverse storage needs
Related links
- Bott Cabinet 6 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm Blue
- Bott Cabinet 6 1 m x 650mm x 800 mm, Red
- Bott Cabinet 6 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Light Grey
