Bott Cabinet 8, Steel, 1.2 m x 650mm x 1.05 m, Grey
- RS Stock No.:
- 662-528
- Mfr. Part No.:
- 40021039.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,030.57
(exc. VAT)
€2,497.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,030.57 |
*price indicative
- RS Stock No.:
- 662-528
- Mfr. Part No.:
- 40021039.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 152.51kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 152.51kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers offers a robust storage solution tailored for efficient organisation in work environments. Designed with a heavy-duty, reinforced steel housing, this cabinet boasts a total capacity of up to 1.5 tonnes, accommodating a wide array of tools and equipment. Each drawer provides 100% extension, ensuring easy access to contents, while the thoughtful configuration combining various drawer heights facilitates the storage of items of differing sizes. Finished in a durable powder coat paint, the cabinet is available in both light grey and anthracite grey, seamlessly blending style with functionality. This cabinet is a practical asset for any professional workstation.
Durable powder coated surface ensures longevity and resistance to wear
Heavy duty sheet steel construction supports a substantial total load capacity
100 percent extension drawers provide full access to stored items enhancing usability
Versatile drawer configuration allows for organised storage of tools and materials of varying sizes
Designed for professional environments making it ideal for workshops garages and industrial settings
Each drawer has a load capacity of 75kg accommodating even heavy tools and equipment
Robust and stable tailored for maximum efficiency and organisation in storage
Related links
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Blue
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.05 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Grey
