Bott Cabinet 8, Steel, 1.2 m x 650mm x 1.05 m, Red

Subtotal (1 unit)*

€2,030.57

(exc. VAT)

€2,497.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,030.57

*price indicative

RS Stock No.:
661-811
Mfr. Part No.:
40021039.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

650mm

Depth

1.05m

Colour

Red

Number of Drawers

8

Weight

152.51kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with eight drawers is an exceptional storage solution, designed for both durability and functionality in demanding environments. Featuring a robust, reinforced sheet steel construction, this cabinet can handle a remarkable load capacity of up to 1.5 tonnes, making it ideal for industrial or workshop settings. The cabinet incorporates fully extending drawers that allow for easy access to contents, with various drawer heights to accommodate a wide range of tools and equipment. Finished in a stylish RAL 3004 crimson red, complemented by a light grey RAL 7035, this cabinet not only offers practical storage but also enhances the aesthetic of any workspace.

Heavy duty reinforced steel housing ensures lasting durability

Varied drawer heights facilitate organisation of different tools and materials

Finished in durable powder coat paint for a resilient surface

Stylish colour combination of crimson red and light grey enhances workspace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy