Bott Cabinet 10, Steel, 1.2 m x 750mm x 800 mm, Blue
- RS Stock No.:
- 663-523
- Mfr. Part No.:
- 40028037.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,133.28
(exc. VAT)
€2,623.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,133.28 |
*price indicative
- RS Stock No.:
- 663-523
- Mfr. Part No.:
- 40028037.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 10 | |
| Weight | 164.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 10 | ||
Weight 164.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 10 drawers is a robust storage solution designed to meet the demands of both commercial and industrial environments. Featuring a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for storing a variety of workshop essentials and tools. The cabinet is designed with 100% extension drawers, ensuring easy access to all items. Additionally, its sleek powder-coated finish in gentian blue with light grey accents not only enhances durability but also adds a professional touch to any workspace. With dimensions of 800x750x1200mm, this cabinet is compact yet spacious, making it a valuable asset for any setting.
Constructed from sheet steel for exceptional durability
Generously designed with 10 drawers for diverse storage options
Offers a drawer load capacity of 75kg suitable for various items
Includes 8 drawers measuring 100mm in height and 2 drawers at 150mm
Finished in a high quality powder coat for long lasting protection
Main colour is a striking gentian blue complemented by a light grey secondary colour
Drawer configuration facilitates efficient organisation of tools and materials
Related links
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Blue
