Bott Cabinet 10, Steel, 1.2 m x 750mm x 650 mm, Blue

Subtotal (1 unit)*

€1,805.83

(exc. VAT)

€2,221.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,805.83

*price indicative

RS Stock No.:
662-165
Mfr. Part No.:
40027043.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

650mm

Colour

Blue

Number of Drawers

10

Weight

141.08kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 10 drawers is meticulously designed for efficient organisation and storage in any workspace. Featuring a robust, reinforced steel housing that supports a remarkable total capacity of up to 1.5 tonnes, this cabinet ensures durability while delivering practical drawer solutions. The 100% extension drawers facilitate easy access, allowing you to effortlessly retrieve your items. Finished in an appealing combination of RAL 5010 gentian blue and RAL 7035 light grey powder coat paint, this cabinet not only provides functionality but also adds a sleek aesthetic to your environment. With its ample dimensions of 650mm width, 750mm depth, and 1200mm height, it seamlessly fits into various settings, offering optimised storage without compromising on style.

Heavy duty reinforced steel construction guarantees durability and stability

100 percent extension drawers enable full access to contents for ease of use

Drawer configurations include 8 drawers at 100mm height and 2 drawers at 150mm height

Finished with a stylish powder coat in RAL 5010 gentian blue and RAL 7035 light grey

Designed to withstand demanding working environments perfect for workshops or industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy