Bott Cabinet 4, Steel, 1 m x 650mm x 650 mm, Blue

Subtotal (1 unit)*

€1,092.79

(exc. VAT)

€1,344.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,092.79

*price indicative

RS Stock No.:
663-760
Mfr. Part No.:
40019055.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

650mm

Colour

Blue

Number of Drawers

4

Weight

72.8kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is expertly designed for heavy-duty storage across workshops and workplaces. Its robust construction features a reinforced steel housing with an impressive total capacity of up to 1.5 tones, making it ideal for accommodating various tools and supplies. The cabinet includes four fully extending drawers, allowing easy access to contents while optimizing space. With a cupboard section that boasts a single perforated door and a galvanized steel shelf, this storage solution is both practical and durable. Finished in a stylish RAL 5010 gentian blue and RAL 7035 light grey powder coat, it combines functionality with a modern aesthetic. Measuring 650mm in width, depth, and height, it fits seamlessly into any working environment.

Constructed with heavy-duty, reinforced sheet steel for maximum durability

Offers a total weight capacity of up to 1.5 tones, suitable for extensive tool storage

Features four drawers with full extension, providing easy access to all your tools

Includes a cupboard section with a perforated door for improved ventilation and organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy