Bott Cabinet 4, Steel, 700 mm x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 661-379
- Mfr. Part No.:
- 40019025.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€868.03
(exc. VAT)
€1,067.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €868.03 |
*price indicative
- RS Stock No.:
- 661-379
- Mfr. Part No.:
- 40019025.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 64.91kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 64.91kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers combines robust design with exceptional storage solutions to meet your organizational needs. Crafted from reinforced steel, this heavy-duty cabinet boasts a remarkable total capacity of up to 1.5 tones. Its thoughtful drawer configuration of varying heights allows for the efficient storage of diverse items, making it an ideal addition to workshops, garages, or any professional space. Finished in a stylish light grey powder coat, it complements any decor while providing long-lasting durability. Whether you're looking to streamline your workspace or securely store tools and equipment, this cabinet ensures both functionality and resilience.
Four drawers provide ample storage space for tools and equipment
Drawers feature 100% extension for easy access to contents
Each drawer has a load capacity of 75 kg, suitable for heavy items
Constructed with reinforced steel for enhanced durability and security
Related links
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Light Grey
