Bott Cabinet 8, Steel, 1.2 m x 650mm x 1.3 m, Blue

Subtotal (1 unit)*

€2,658.50

(exc. VAT)

€3,269.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,658.50

*price indicative

RS Stock No.:
663-837
Mfr. Part No.:
40022129.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

650mm

Depth

1.3m

Colour

Blue

Number of Drawers

8

Weight

175.2kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 8 drawers provides an efficient and robust storage solution for a variety of environments. Featuring a heavy-duty, reinforced steel housing, this cabinet ensures durability with a total capacity of up to 1.5 tonnes. The cabinet boasts 100% extension drawers that allow for easy access to tools and equipment. With its sleek powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey, it not only serves practical purposes but also adds a professional touch to any workspace. Its compact dimensions of 1300mm width, 650mm depth, and 1200mm height make it ideal for both large and small spaces, ensuring that your essentials are neatly organised and readily available.

Comprises 8 drawers for versatile storage options

Capable of supporting drawer loads up to 75kg

Constructed from high quality sheet steel for maximum durability

100 percent extension drawers provide full access to contents

Features a sleek powder coated surface for added protection

Designed to fit into various environments without taking up excessive space

Ideal for workshops garages and professional settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy