Bott Cabinet 8, Steel, 1.2 m x 750mm x 1.3 m, Blue

Subtotal (1 unit)*

€2,828.21

(exc. VAT)

€3,478.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,828.21

*price indicative

RS Stock No.:
661-211
Mfr. Part No.:
40030021.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

1.3m

Colour

Blue

Number of Drawers

8

Standards/Approvals

No

Weight

198.5kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 8 drawers is designed for robust storage solutions, perfect for any workspace needing reliable organisation. Featuring a sturdy, reinforced steel housing, this cabinet can support an impressive total capacity of up to 1.5 tonnes. Its 100% extension drawers offer easy access to all your tools and supplies, making it an essential addition to your workshop or office. The cabinet is finished in a durable powder coat paint that combines gentian blue and light grey, ensuring it blends seamlessly into any environment while standing up to daily wear and tear. With a compact design measuring 1300mm in width, 750mm in depth, and 1200mm in height, it optimises space without compromising functionality.

Heavy duty reinforced steel construction ensures lasting durability

100 percent extension drawers provide full access to contents for easier retrieval

Drawer configuration includes varying heights for versatile storage needs

Finished in resilient powder coated paint for enhanced aesthetics and protection

Compact dimensions make it suitable for limited spaces while still offering ample storage

Elegant design in gentian blue and light grey complements any workspace decor

Constructed for maximum functionality without sacrificing style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy