Bott Cabinet 10, Steel, 1.2 m x 650mm x 1.3 m, Light Grey
- RS Stock No.:
- 664-010
- Mfr. Part No.:
- 40022131.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,935.42
(exc. VAT)
€3,610.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,935.42 |
*price indicative
- RS Stock No.:
- 664-010
- Mfr. Part No.:
- 40022131.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 194.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 194.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is an efficient storage solution designed to enhance organisation in both professional and personal settings. With its robust, reinforced steel housing, this cabinet boasts a remarkable capacity of up to 1.5 tonnes, ensuring it can handle your heaviest items with ease. Its innovative design features 10 fully extending drawers, allowing for optimal access and utilisation of space. Finished in a stylish and durable RAL 7035 light grey powder coat, this cabinet not only provides an attractive look but also resists wear and tear from daily use. Whether in a workshop or an office, the cubio drawer cabinet is perfect for managing tools, documents, or any essentials, offering reliability and strength for all your storage needs.
Constructed from heavy duty sheet steel for durability
Light grey powder coated finish for a modern aesthetic and added protection
10 drawers offering ample storage space for various items
Drawers designed for 100 percent extension ensuring full access to stored contents
Drawer load capacity of 75 kg accommodating heavy tools and equipment
Drawer heights are optimally configured for versatile storage of different items
Ideal for both industrial and office environments providing versatile functionality
Related links
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Light Grey
