Bott Cabinet 10, Steel, 1.2 m x 650mm x 525 mm, Light Grey

Subtotal (1 unit)*

€1,586.87

(exc. VAT)

€1,951.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,586.87

*price indicative

RS Stock No.:
661-286
Mfr. Part No.:
40018073.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

650mm

Depth

525mm

Colour

Light Grey

Number of Drawers

10

Standards/Approvals

No

Weight

107.9kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is a robust organizational solution designed for professional settings. With a substantial total capacity of up to 1.5 tones, this cabinet is built from heavy-duty reinforced steel, ensuring strength and durability. It features ten fully extendable drawers in a strategic configuration of eight 100mm drawers and two 150mm drawers, optimally designed to accommodate various storage needs without compromising ease of access. Finished in a sleek light grey powder coat, the cabinet blends functionality with style, making it an ideal addition to any workspace. Measuring 525mm in width, 650mm in depth, and 1200mm in height, this cabinet provides ample storage without occupying excessive floor space.

Constructed from heavy-duty sheet steel for long-lasting durability

Capable of holding up to 1.5 tones, allowing for substantial storage capacity

Designed with ten drawers that fully extend for easy access to contents

Includes eight 100mm drawers and two 150mm drawers to accommodate various items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy