Treston Drawer Unit 5, Steel, 795 mm x 550mm x 715 mm, Blue
- RS Stock No.:
- 135-7227
- Mfr. Part No.:
- 61207304
- Manufacturer:
- Treston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-7227
- Mfr. Part No.:
- 61207304
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Drawer Unit | |
| Case Material | Steel | |
| Height | 795mm | |
| Width | 550mm | |
| Depth | 715mm | |
| Drawer Material | Steel | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Drawer Unit | ||
Case Material Steel | ||
Height 795mm | ||
Width 550mm | ||
Depth 715mm | ||
Drawer Material Steel | ||
Colour Blue | ||
Number of Drawers 5 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
Drawer Unit with wheels
Drawer unit designed for providing practical and accessible storage under your work bench. Featuring safety central locking, preventing other drawers from opening when you access any single drawer. With good load capacity and excellent manoeuvrability with mounted casters on the base. Providing easy rolling movement of the storage unit.
Features and Benefits
• Central Locking
• Easy to move with mounted casters
• Robust space saving design
• 550 mm Width
Drawer Unit
Related links
- Treston Drawer Unit 4 800 mm x 550mm x 715 mm Blue
- Treston 3 Drawer Unit, 370mm x 550mm x 715mm
- SAM Textile Tool Bag with Shoulder Strap 440 mm x 550mm x 360 mm
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 220 mm x 550mm x 175 mm
- Bosch 0601B22001 Portable Aluminium Workbench 602 mm x 550mm x 520 mm
- RS PRO Grey Floor Squeegee for Dry, Cleaning
- Treston Drawer Unit 3 800 mm x 450mm x 520 mm, Grey
- Treston Drawer Unit 1 White
