Treston Drawer Unit 4, Steel, 800 mm x 550mm x 715 mm, Grey, Blue
- RS Stock No.:
- 135-7226
- Mfr. Part No.:
- 5366210-07
- Manufacturer:
- Treston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-7226
- Mfr. Part No.:
- 5366210-07
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Drawer Unit | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 550mm | |
| Depth | 715mm | |
| Transparent Drawers | No | |
| Drawer Material | Steel | |
| Tilt Drawers | No | |
| Colour | Grey, Blue | |
| Wall Mount | No | |
| Number of Drawers | 4 | |
| Number of Tiers | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Drawer Unit | ||
Case Material Steel | ||
Height 800mm | ||
Width 550mm | ||
Depth 715mm | ||
Transparent Drawers No | ||
Drawer Material Steel | ||
Tilt Drawers No | ||
Colour Grey, Blue | ||
Wall Mount No | ||
Number of Drawers 4 | ||
Number of Tiers 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Under Bench Drawer Unit 55 with base
Drawer unit designed for providing practical and accessible storage under your work bench. Featuring safety central locking, preventing other drawers from opening when you access any single drawer. With good load capacity of up to 40 kg for the smaller fully extendable high drawer (50 mm). 80 kg for the other drawers, which are 85% extendable. Available in different heights to meet your needs and includes the base.
Features and Benefits
• Base included
• High Drawer is fully extendable
• Drawer load capacity 40 kg to 80 kg
• Central Locking
• Robust space saving design
• 550mm Width
Drawer Unit
Related links
- Treston Drawer Unit 5 795 mm x 550mm x 715 mm, Blue
- Treston 3 Drawer Unit, 370mm x 550mm x 715mm
- Treston Drawer Unit 4 560 mm x 450mm x 520 mm, Grey
- Treston Drawer Unit 3 800 mm x 450mm x 520 mm, Grey
- Eaton 400A Fuse Holder 690V ac
- Eaton 160A Fuse Holder 690V
- Bott Drawer Unit 4 Grey, Blue
- Treston Drawer Unit 1 White
