SAM Drawer Unit
- RS Stock No.:
- 257-7742
- Mfr. Part No.:
- 415-SAF
- Manufacturer:
- SAM
Subtotal (1 unit)**
€1,579.80
(exc. VAT)
€1,943.15
(inc. VAT)
Temporarily out of stock - back order for despatch 22-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,579.80 |
**price indicative
Related links
- Facom Drawer Unit
- RS PRO 30 Drawer Unit 420mm x 270mm x 130mm, Black
- Treston 4 Drawer Unit 700mm x 450mm x 520mm, Grey
- Facom 1 Drawer Unit Black
- RS PRO 2 Drawer Unit 112mm x 56mm x 133mm Transparent
- Treston 4 Drawer Unit 800mm x 550mm x 715mm Grey
- Raaco Drawer Storage Unit
- Raaco 24 Drawer Storage Unit 283mm x 306mm x 150mm, Blue