Treston Drawer Unit, Steel, 700 mm x 450mm x 520 mm, Grey
- RS Stock No.:
- 272-8823
- Distrelec Article No.:
- 301-32-633
- Mfr. Part No.:
- 60641303
- Manufacturer:
- Treston
Subtotal (1 unit)*
€1,248.48
(exc. VAT)
€1,535.63
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,248.48 |
*price indicative
- RS Stock No.:
- 272-8823
- Distrelec Article No.:
- 301-32-633
- Mfr. Part No.:
- 60641303
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Drawer Unit | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 450mm | |
| Depth | 520mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Weight | 43.3kg | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Drawer Unit | ||
Case Material Steel | ||
Height 700mm | ||
Width 450mm | ||
Depth 520mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Weight 43.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston Drawer unit is made from epoxy powder coated steel material. This centrally locked high quality steel drawer unit is used for storage of tools and small components.
5 year warranty
Maximum 60 kg drawer load capacity
Related links
- Treston Drawer Unit 3 800 mm x 450mm x 520 mm, Grey
- Treston Drawer Unit 4 560 mm x 450mm x 520 mm, Grey
- Treston Drawer Unit 2 260 mm x 450mm x 520 mm, Grey
- Treston Drawer Unit 2 245 mm x 370mm x 460 mm, Grey
- Treston Drawer Unit 1 135 mm x 370mm x 460 mm, Grey
- Treston Drawer Unit 4 800 mm x 550mm x 715 mm Blue
- Treston Drawer Storage Unit 550 mm x 310mm x 180 mm, Grey
- RS PRO 50L Transparent Polymer Storage Box, 230 mm x 450mm x 700 mm
