Bott Cabinet 7, Steel, 900 mm x 525mm x 550 mm, Grey, Blue
- RS Stock No.:
- 272-3842
- Mfr. Part No.:
- 16925029.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€833.64
(exc. VAT)
€1,025.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €833.64 |
*price indicative
- RS Stock No.:
- 272-3842
- Mfr. Part No.:
- 16925029.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Transparent Drawers | No | |
| Drawer Material | Sheet Steel | |
| Tilt Drawers | No | |
| Colour | Grey, Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 550mm | ||
Transparent Drawers No | ||
Drawer Material Sheet Steel | ||
Tilt Drawers No | ||
Colour Grey, Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. This drawer cabinet fitted with integrated handles and 100 percent extending roller bearing drawer slides. It is available in blue and light grey color.
7 drawer cabinet
75 kg drawer load capacity
Related links
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Blue
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm Blue
- Bott Cabinet 7 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
