Bott Cabinet 7, Steel, 900 mm x 525mm x 525 mm, Light Grey, Anthracite

Subtotal (1 unit)*

€1,104.72

(exc. VAT)

€1,358.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,104.72

*price indicative

RS Stock No.:
660-050
Mfr. Part No.:
40010041.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

525mm

Depth

525mm

Colour

Light Grey, Anthracite

Number of Drawers

7

Weight

70.1kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 7 drawers is designed for robust storage solutions, combining both functionality and style. Constructed from heavy-duty, reinforced sheet steel, this cabinet is capable of handling a total weight capacity of up to 1.5 tonnes, ensuring it meets the demands of various environments. Its 100% extension drawers provide easy access to contents, while the durable powder-coated finish in RAL 7016 anthracite grey and RAL 7035 light grey presents a sleek, modern aesthetic. With a compact design measuring 525x525x900mm, this cabinet is perfect for both commercial and industrial settings, allowing for effective organisation of tools and small parts in limited spaces.

Robust steel construction ensures maximum durability and stability

Seven drawers offer ample space for organised storage

Drawers extend fully for easy access and visibility of contents

Powder coated finish resists scratches and environmental wear

Compact dimensions ideal for space constrained environments

Available in modern colours to suit various workplace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy