Raaco Drawer 1, Polypropylene, 41 mm x 67mm x 153 mm, Transparent

Subtotal (1 unit)*

€3.44

(exc. VAT)

€4.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.44

*price indicative

RS Stock No.:
281-9323
Distrelec Article No.:
180-01-539
Mfr. Part No.:
104692
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Drawer

Case Material

Polypropylene

Height

41mm

Width

67mm

Depth

153mm

Transparent Drawers

Yes

Drawer Material

Polypropylene

Colour

Transparent

Number of Drawers

1

Weight

30g

Standards/Approvals

No

COO (Country of Origin):
DK
The Raaco drawer type 150-01 which can be used in shelf type 1248-01, 1240-123, 936-01, 928-123, 624-01 and 616-123. The drawer can be sub-divided using dividers. It comes in transparent colour. It has depth of 153.0 mm, width of 67.0 mm, height of 41.0 mm, weight of 0.030 kg. It is made of polypropylene.

Carriage load 0.80 kg / 1.76 lbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy