Raaco Drawer 1, Polypropylene, 64 mm x 91mm x 154 mm, Transparent
- RS Stock No.:
- 281-9324
- Distrelec Article No.:
- 180-01-562
- Mfr. Part No.:
- 104715
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 281-9324
- Distrelec Article No.:
- 180-01-562
- Mfr. Part No.:
- 104715
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Drawer | |
| Case Material | Polypropylene | |
| Height | 64mm | |
| Width | 91mm | |
| Depth | 154mm | |
| Transparent Drawers | Yes | |
| Drawer Material | Polypropylene | |
| Colour | Transparent | |
| Number of Drawers | 1 | |
| Weight | 60g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Drawer | ||
Case Material Polypropylene | ||
Height 64mm | ||
Width 91mm | ||
Depth 154mm | ||
Transparent Drawers Yes | ||
Drawer Material Polypropylene | ||
Colour Transparent | ||
Number of Drawers 1 | ||
Weight 60g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The Raaco drawer type 150-02 which can be used in shelf type 1224-02, 1240-123, 918-02, 928-123, 612-02 and 616-123. The drawer can be sub-divided using dividers. It comes in transparent colour. It has depth of 154.0 mm, width of 91.0 mm, height of 64.0 mm, weight of 0.060 kg. It is made of polypropylene.
Carriage load 1.00 kg / 2.20 lbs
Related links
- Raaco Drawer 1 41 mm x 67mm x 153 mm, Transparent
- Rittal AX Series Plastic Sealing Frame for Use with Enclosure 91 mm x 46 mm x 91mm
- Raaco Drawer Divider 24 46 mm x 75mm x 3.2 mm, Transparent
- Raaco Drawer Divider 155 mm x 80mm Transparent
- Phoenix Contact MH Series Polypropylene Cable Support for Use with Enclosure 20 mm x 154 mm x 56mm
- Phoenix Contact MH Series Polypropylene Cable Gland Plate for Use with B24 Heavy-Duty Connectors x 154 mm x 56mm
- Bopla BoPad Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoLink Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
