FEIN Eccentric Locking Collar
- RS Stock No.:
- 126-756
- Mfr. Part No.:
- 64203026010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€100.93
(exc. VAT)
€124.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €100.93 |
*price indicative
- RS Stock No.:
- 126-756
- Mfr. Part No.:
- 64203026010
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Drill Accessory Type | Eccentric Locking Collar | |
| Product Type | Drill Accessory | |
| Overall Length | 99.5mm | |
| For Use With | Cordless Drill/Drivers | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Drill Accessory Type Eccentric Locking Collar | ||
Product Type Drill Accessory | ||
Overall Length 99.5mm | ||
For Use With Cordless Drill/Drivers | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Eccentric drive head is designed for accurate drilling and screw connections, which delivers optimum results. The FEIN QuickIN interface offers 12 secure positions.
Compatible with all FEIN cordless drill/drivers
99.5 mm length
DIN ISO 1173 compliant
