FEIN Depth Stop
- RS Stock No.:
- 126-766
- Mfr. Part No.:
- 64203025010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€100.93
(exc. VAT)
€124.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.93 |
*price indicative
- RS Stock No.:
- 126-766
- Mfr. Part No.:
- 64203025010
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Drill Accessory Type | Depth Stop | |
| Product Type | Drill Accessory | |
| Overall Length | 134mm | |
| For Use With | Cordless Drill/Drivers | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Drill Accessory Type Depth Stop | ||
Product Type Drill Accessory | ||
Overall Length 134mm | ||
For Use With Cordless Drill/Drivers | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Depth Stop ensures precise screw connections without compromise, allowing consistent countersinking to the exact depth every time. Featuring a maximum adjustment distance of 12 mm with 0.25 mm per ratchet, it offers unparalleled accuracy. Unique
Compatible with all FEIN cordless drill/drivers
134 mm length
DIN ISO 1173 compliant
