Subtotal (1 unit)*
€272.89
(exc. VAT)
€335.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.89 |
*price indicative
- RS Stock No.:
- 210-992
- Mfr. Part No.:
- C-152
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet | |
| Standards/Approvals | DIN 3120, NF ISO 3315, NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet | ||
Standards/Approvals DIN 3120, NF ISO 3315, NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-152
The SAM Outillage Telescopic ratchet is a versatile tool designed specifically for heavy duty applications. Engineered to enhance leverage, this ratchet features a telescopic handle that adjusts to suit various tasks, allowing you to exert greater force when you need it most. With its robust construction and thoughtful design, this tool not only meets stringent industry standards but also ensures longevity and reliability in demanding environments. The tight return angle of 15° makes it adept at navigating confined spaces, while its high quality materials guarantee a dependable performance for professional users and DIY enthusiasts alike. Whether you're in a workshop or on a job site, this ratchet is poised to become an indispensable part of your toolkit.
Crafted for heavy duty tasks with a focus on durability
Built to meet stringent industry standards for quality
Lightweight design enhances portability without sacrificing strength
Guarantees a lifetime warranty for peace of mind
Related links
- SAM C-375-DC13 Socket Adapter
- SAM Bright Chrome Plated M-151 Ratchet 200mm
- SAM C-364DM10 Pressure Module, For Use With Compression Tester
- SAM C.240 3/4 in Square Gimbal Extension, 107mm Overall
- SAM C-364DM18 Pressure Module, For Use With Compression Tester
- SAM C-364DM12 Pressure Module, For Use With Compression Tester
- SAM C-364DM10L Pressure Module, For Use With Compression Tester
- SAM C-364DM12L Pressure Module, For Use With Compression Tester
