SAM C.240 3/4 in Square Gimbal Extension, 107mm Overall

Subtotal (1 unit)*

€79.94

(exc. VAT)

€98.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.94

*price indicative

RS Stock No.:
221-5748
Mfr. Part No.:
C-240
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

3/4in

Product Type

Extension

Sub Type

Gimbal

Drive Type

Square

Overall Length

107mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM OUTILLAGE Socket Set comes with 3/4 in drive size.

Square drive type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy