Milwaukee 4932479228 Socket Adapter Set Steel, 3
- RS Stock No.:
- 264-198
- Mfr. Part No.:
- 4932479228
- Manufacturer:
- Milwaukee
Subtotal (1 set)*
€6.28
(exc. VAT)
€7.72
(inc. VAT)
In Stock
- 20 unit(s) ready to ship
- Plus 1,676 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €6.28 |
*price indicative
- RS Stock No.:
- 264-198
- Mfr. Part No.:
- 4932479228
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Adapter Set | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Set Contents | 1 x 1⁄4′′Hex-1⁄4′′ Square, 1 x 1⁄4 ′′Hex-1⁄2′′Square, 1 x 1⁄4′′Hex-3⁄8′′Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Adapter Set | ||
Number of Pieces 3 | ||
Material Steel | ||
Set Contents 1 x 1⁄4′′Hex-1⁄4′′ Square, 1 x 1⁄4 ′′Hex-1⁄2′′Square, 1 x 1⁄4′′Hex-3⁄8′′Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Socket adaptor Set, 1/2 inches Drive size, 3/8 inches Drive Type - 4932479228
This socket adaptor set includes three essential tools designed for a variety of fastening needs. Comprising a 1/4 inch hex to 1/4 inch square, a 1/4 inch hex to 3/8 inch square, and a 1/4 inch hex to 1/2 inch square adaptor, this versatile set is manufactured from high-quality steel for increased durability. The construction ensures robust performance during demanding tasks in various sectors, including automation and mechanical industries.
Features & Benefits
• Made from proprietary steel for enhanced strength and longevity
• Heavy-duty design suited for intense impact fastening
• Designed with hexagon and square drive compatibility
• Efficiently converts drive sizes for increased versatility
• Ideal for use with a range of socket adaptor tools
• Heat-treated for optimal resistance to wear and tear
Applications
• Used for automotive repairs and maintenance
• Suitable for assembly tasks in electrical projects
• Applied in routine mechanical services and inspections
• Compatible with a variety of impact and torque tools
How does the material used affect the durability of these tools?
The proprietary steel used in these tools undergoes a specialised heat treatment process, significantly enhancing their strength and prolonging their lifespan, thus making them suitable for demanding tasks.
What types of fasteners can these adaptors be used with?
The adaptors are designed to fit a wide range of sockets, allowing compatibility with both hexagon and square drive fasteners, making them highly versatile for different applications.
Can these adaptors withstand heavy torque applications?
Yes, the heavy-duty construction is specifically engineered to handle high levels of torque and impact, ensuring reliable performance even in challenging environments.
Are these tools easy to attach and detach during use?
The straightforward design facilitates quick attachment and detachment, allowing for seamless transitions between different socket sizes, which enhances efficiency during tasks.
Related links
- Facom Chrome 467.ADAPT10-19 Socket Adapter Set Steel, 2
- Facom RJS.J11MPF Socket Adapter Set 150mm
- Teng Tools 1/2 in Square Socket Adapter Set, 50mm Overall
- STAHLWILLE 5-Piece 0.375 in Square Drive Adapter Set
- Milwaukee 25-Piece Screw Set, Steel Bits
- GearWrench 1/2 in 3/8 in Square Adapter Set
- Bosch Softwood 117 mm High Carbon Steel 3
- Bosch Softwood 100 mm High Carbon Steel 3
