Milwaukee 1/2;1/4;1/8;3/8 Square Socket Adapter Set
- RS Stock No.:
- 269-6373
- Mfr. Part No.:
- 4932480356
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€50.87
(exc. VAT)
€62.57
(inc. VAT)
- RS Stock No.:
- 269-6373
- Mfr. Part No.:
- 4932480356
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/2;1/4;1/8;3/8 | |
| Drive Type | Square | |
| Product Type | Socket Adapter Set | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/2;1/4;1/8;3/8 | ||
Drive Type Square | ||
Product Type Socket Adapter Set | ||
- COO (Country of Origin):
- CN
The Milwaukee Impact socket adaptor that made up of high quality alloy steel which provides ultimate strength and durability. That has stamped and ink filled diameter markings and laser etched part number for wear resistance.
Ball detent design for superior impact socket retention
Dual hole design and groove for security accessories
Related links
- Teng Tools 1/2 in Square Socket Adapter Set Socket Adapter Set, 50mm Overall
- Stanley 1/4 in;3/8 in;1/2 in Square Socket Adapter Set
- Wera 3/8 in Square Socket Adapter, 27mm Overall
- Milwaukee 4932479228 Socket Adapter Set Steel, 3
- Facom D.169 1/4 in;3/4 in;3/8 in Square Ratchet Adapter Socket Adapter Set
- Wera 781/5 1/2 in;1/4 in;3/8 in Square Adapter Socket Adapter Set, 230mm Overall
- BETA 12.7 mm;6.35 mm;19.05 mm;9.53 mm Square Adapter Socket Adapter Set, 51.5mm Overall
- Gedore Adapter Socket Adapter Set

