Subtotal (1 unit)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.40 |
*price indicative
- RS Stock No.:
- 857-584
- Mfr. Part No.:
- T4571
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Socket Adapter | |
| Drill Accessory Type | Adapter | |
| Overall Length | 65mm | |
| For Use With | Impact Socket | |
| Number of Pieces | 3 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Socket Adapter | ||
Drill Accessory Type Adapter | ||
Overall Length 65mm | ||
For Use With Impact Socket | ||
Number of Pieces 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Impact Socket Adaptors are designed for high torque applications, featuring a robust construction that enhances durability and strength during use.
Manufactured from Chrome Vanadium steel for exceptional strength and durability
Impact rated to withstand high torque applications
Black oxide finish for an extended working life
Includes 1/4, 3/8 and 1/2 inch drive x 65mm adaptors
