CK Extension Adapter

Subtotal (1 unit)*

€38.83

(exc. VAT)

€47.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.83

*price indicative

RS Stock No.:
857-609
Mfr. Part No.:
T2941-3
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Quick Release Adapter

Drill Accessory Type

Extension Adapter

Overall Length

60mm

For Use With

Drill

Number of Pieces

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK extension bar designed for versatile use, enabling quick and efficient bit changes. It provides greater access to difficult screws and drilling spaces, making it an essential tool for any professional or DIY enthusiast.

Quick release mechanism allows for fast bit changes

Increases access to hard-to-reach screws and drilling points

Impact rated 6.35 hex shank compatible with common power tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy