Subtotal (1 unit)*
€16.66
(exc. VAT)
€20.49
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.66 |
*price indicative
- RS Stock No.:
- 857-586
- Mfr. Part No.:
- T4574
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Holder | |
| Drill Accessory Type | Bit Holder | |
| For Use With | Drill | |
| Number of Pieces | 2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Holder | ||
Drill Accessory Type Bit Holder | ||
For Use With Drill | ||
Number of Pieces 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK quick lock bit holder offers secure and accessible storage for essential PTA, ensuring that tools are kept organised and within easy reach for efficient use.
Secure and accessible storage solution for essential tools
Two ¼ inch quick-lock, quick-release bit holders for effortless bit changes
Constructed from heavy-duty 11kN aviation-grade aluminium alloy for enhanced durability
Designed for seamless compatibility with the C.K Vorteck range of power tool accessories
