CK Bit Holder, 250mm Overall
- RS Stock No.:
- 796-210
- Mfr. Part No.:
- T4581
- Manufacturer:
- CK
Subtotal (1 unit)*
€16.69
(exc. VAT)
€20.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.69 |
*price indicative
- RS Stock No.:
- 796-210
- Mfr. Part No.:
- T4581
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Bit Holder | |
| Product Type | Bit Holder | |
| Overall Length | 250mm | |
| Handle Material | Acetate | |
| Blade Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Bit Holder | ||
Product Type Bit Holder | ||
Overall Length 250mm | ||
Handle Material Acetate | ||
Blade Material Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Hand bit driver is an essential tool designed for efficient driving of screws and bolts, ensuring durability and performance in every task.
Shatter resistant acetate handle enhances durability
Wipe clean, oil and acid resistant for added longevity
Handle injection moulded directly to blade for a stronger bond
Chrome plated toughened alloy steel shaft provides increased strength
Magnetic holder ensures excellent bit retention
Overall length of 250 mm for versatile usage
Related links
- CK Bit Holder 225mm Overall
- SAM 266-PDR3 1/4 in Bit Holder, 250mm Overall
- CK Bit Holder
- CK 5-Piece Wrench Concave, 250mm Overall
- CK 1/2 in Square Sliding T-Handle, 250mm Overall
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
- CK 4 Drill Bit, 250mm Overall
- CK Pozidriv, Pozidriv Impact Screwdriver Bit 15 Pieces
