CK Drill Extension Bar
- RS Stock No.:
- 285-5088
- Distrelec Article No.:
- 304-00-237
- Mfr. Part No.:
- T2940-3
- Manufacturer:
- CK
Subtotal (1 unit)*
€36.44
(exc. VAT)
€44.82
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.44 |
*price indicative
- RS Stock No.:
- 285-5088
- Distrelec Article No.:
- 304-00-237
- Mfr. Part No.:
- T2940-3
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drill Accessory Type | Drill Extension Bar | |
| Product Type | Drill Accessory | |
| Overall Length | 300mm | |
| For Use With | Drill Bit | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drill Accessory Type Drill Extension Bar | ||
Product Type Drill Accessory | ||
Overall Length 300mm | ||
For Use With Drill Bit | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK flat wood bit extension bar is a drive shaft designed for flat bits with an E6.3 drive, providing extended reach and versatility for drilling applications
Quick release
Available In pack of 3
