Rotabroach Pilot Pin
- RS Stock No.:
- 123-9944
- Mfr. Part No.:
- SRA50
- Manufacturer:
- Rotabroach
Subtotal (1 unit)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.42 |
*price indicative
- RS Stock No.:
- 123-9944
- Mfr. Part No.:
- SRA50
- Manufacturer:
- Rotabroach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotabroach | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Pilot Pin | |
| For Use With | Power Drills | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rotabroach | ||
Product Type Drill Accessory | ||
Drill Accessory Type Pilot Pin | ||
For Use With Power Drills | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rotabroach Pilot Pins
A selection of pilot pins from Rotabroach, designed for use multi-tooth milling cutters. These pilot pins locate into pre-drilled pilot holes to ensure positional accuracy of the cutter. Pilot pin also performs another function as it retracts in the arbor allowing the coolant flow inside the cutting teeth to extend the tool life. Various length and size pins are available.
Features and Benefits
Guides the cutter
Ensure positional accuracy
Extend the tool life
Application Information
Rotabroach pilot pins are the ideal choice for all your magnetic drilling & cutting applications.
