Rotabroach Element 40 230V Corded, Type F - Schuko, Type G - British 3-Pin
- RS Stock No.:
- 123-9946
- Mfr. Part No.:
- Element 40/3
- Manufacturer:
- Rotabroach
Subtotal (1 unit)*
€708.89
(exc. VAT)
€871.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €708.89 |
*price indicative
- RS Stock No.:
- 123-9946
- Mfr. Part No.:
- Element 40/3
- Manufacturer:
- Rotabroach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotabroach | |
| Product Type | Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Handle Type | Straight | |
| Series | Element 40 | |
| Overall Length | 285mm | |
| Overall Width | 185mm | |
| Standards/Approvals | CE | |
| Weight | 12.6kg | |
| Power Rating | 1.2kW | |
| Overall Height | 514mm | |
| Plug Type | Type F - Schuko, Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Rotabroach | ||
Product Type Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Handle Type Straight | ||
Series Element 40 | ||
Overall Length 285mm | ||
Overall Width 185mm | ||
Standards/Approvals CE | ||
Weight 12.6kg | ||
Power Rating 1.2kW | ||
Overall Height 514mm | ||
Plug Type Type F - Schuko, Type G - British 3-Pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rotabroach Element 40 Magnetic Drills
Rotabroach Element 40 magnetic drills are a leading innovative in design. These magnetic drillings machines are manufactured using high-quality components, for reliability and performance in your choice of application. These compact, lightweight and powerful drills combine style, ergonomics and high precision engineering with unique performance enhancing features. The new ELEMENT 40 is manufactured with a powerful two-speed mechanical gearbox optimising the machines performance throughout its capacity range.
Features and Benefits
Unique torque display Cutsmart™ takes the difficulty out of drilling a hole
Electronics and visual display
Increased motor power efficiency
High performance gears
Twist drill compatibility
Magnetic holds the drill in place while the drill is functioning
Quick release capstan
Mounted bottle
Internal cable: internal motor cable fed into the machine to prevent damage
Ergonomic Handle
Suitable for heavy duty industrial and fabrication work
Rotabroach ELEMENT 40 Magnetic Drill Options
110 V, Element 40/1 = RS stock no: 123-9945
230 V, Element 40/2 = RS Stock no: 123-9946
Application Information
Rotabroach Element 40 magnetic drills are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.
Related links
- RS PRO 230V Corded 13 mm Type G - British 3-Pin
- Bosch 700 Keyless Type F - Schuko, Type F - Schuko
- RS PRO 18000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British 3-Pin
- RS PRO 14000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British 3-Pin
- Rotabroach Element 40 110V Corded, BS4343
- Koolbreeze P14HCP 14000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- RS PRO 16000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- RS PRO 14000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
