Makita 123443-0 Drill Accessory, 1
- RS Stock No.:
- 256-5885
- Mfr. Part No.:
- 123443-0
- Manufacturer:
- Makita
Image representative of range
Subtotal (1 unit)*
€63.91
(exc. VAT)
€78.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.91 |
*price indicative
- RS Stock No.:
- 256-5885
- Mfr. Part No.:
- 123443-0
- Manufacturer:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Accessory | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Accessory | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita B-57548 Drill Accessory, 1
- Makita 763252-1 Drill Accessory, 1
- Makita Black B-66868 Drill Accessory, 1 50mm
- Milwaukee 4932478806 Drill Accessory, 1 50mm
- Makita 763196-5 Drill Accessory, 1
- Makita 650724-4 Drill Accessory, 1
- Makita P-25482 Drill Accessory, 1 13mm
- Bosch 1600A001SJ Drill Accessory, 1 91mm
