Makita 763252-1 Drill Accessory, 1
- RS Stock No.:
- 256-5905
- Mfr. Part No.:
- 763252-1
- Manufacturer:
- Makita
Subtotal (1 unit)*
€40.96
(exc. VAT)
€50.38
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.96 |
*price indicative
- RS Stock No.:
- 256-5905
- Mfr. Part No.:
- 763252-1
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Accessory | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Accessory | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Makita Drill Accessory - 763252-1
This drill accessory is a high-quality drill chuck designed for compatibility with a range of power tools. With its quick-action mechanism, it offers swift and easy bit changes, enhancing productivity in dynamic work environments. Weighing 0.253 kg, this sturdy and durable accessory is ideal for serious professionals in various industrial sectors.
Features & Benefits
• Quick-action design enables fast bit exchanges
• Robust construction ensures durability during heavy-duty use
• Designed for high precision in drilling tasks
• Compatible with diverse power tool applications
• Lightweight design enhances ease of use and handling
• Designed as a replacement for worn-out drill chucks
Applications
• Utilised for precise drilling in mechanical installations
• Ideal for use with electric drills in assembly lines
• Employed in electrical work for efficient connectivity
• Perfect for automation projects requiring accuracy
• Suitable for installation tasks in automotive workshops
How does the quick-action feature improve efficiency during projects?
The quick-action feature allows for immediate bit changes, reducing downtime and enhancing overall workflow efficiency, especially on fast-paced job sites.
What distinguishes this drill chuck from other industrial drill accessories?
The emphasis on high precision and compatibility with various tools makes this drill chuck a versatile choice, suitable for a range of tasks within the mechanical and electrical industries.
Can this accessory handle heavy-duty applications?
Yes, its robust construction is specifically designed to withstand frequent use in heavy-duty applications, ensuring reliable performance in demanding environments.
How do I ensure compatibility with my existing tools?
Check that the drill chuck specifications align with your power tools' requirements, focusing on compatibility with the designated models and sizes for optimal performance.
What maintenance does this drill chuck require for optimal performance?
Regular inspection for wear and tear is advisable; ensuring clean and lubricated moving parts can help maintain functionality and extend the lifespan of the chuck.
Related links
- Makita 650724-4 Drill Accessory, 1
- Makita 123443-0 Drill Accessory, 1
- Bosch 1600A001SJ Drill Accessory, 1 91mm
- Makita Black B-66868 Drill Accessory, 1 50mm
- Bosch 2607000982 Drill Accessory, 1 150mm
- Milwaukee 4932478806 Drill Accessory, 1 50mm
- Makita B-57548 Drill Accessory, 1
- Makita 763196-5 Drill Accessory, 1
