Bosch 1600A024LN Drill Accessory, 3 145mm
- RS Stock No.:
- 268-4251
- Mfr. Part No.:
- 1600A024LN
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€198.98
(exc. VAT)
€244.75
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.98 |
*price indicative
- RS Stock No.:
- 268-4251
- Mfr. Part No.:
- 1600A024LN
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Accessory | |
| Overall Length | 145mm | |
| Number of Pieces | 3 | |
| Standards/Approvals | RoHS | |
| Set Contents | Auxiliary Handle, Flexiclick Adapter Gfa 12-H, Depth Stop | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Accessory | ||
Overall Length 145mm | ||
Number of Pieces 3 | ||
Standards/Approvals RoHS | ||
Set Contents Auxiliary Handle, Flexiclick Adapter Gfa 12-H, Depth Stop | ||
- COO (Country of Origin):
- HU
The Bosch flexiclick adaptor for next level of the 12 volt flexiclick system for hammer drilling. That has effortless working due to 0.9 joule impact energy.
High flexibility
Versatile system with easy to change attachments
Related links
- Wera 05073200001 Drill Accessory, 3 75mm
- Bosch SDS Drill Accessory
- Bosch 1600A003NF Drill Accessory, 1 146mm
- Bosch 1600A001SJ Drill Accessory, 1 91mm
- Bosch 2607000982 Drill Accessory, 1 150mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 25 mm 145mm
- SAM Drill Accessory, 18mm Overall
