ERKO Drill Driver Adapter

Subtotal (1 unit)*

€11.24

(exc. VAT)

€13.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.24

*price indicative

RS Stock No.:
275-8731
Mfr. Part No.:
EZC-1430
Manufacturer:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Drill Accessory Type

Drill Driver Adapter

Product Type

Drill Accessory

For Use With

Bits from 14 to 30 mm

Number of Pieces

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The ERKO shaft adapter with pilot drills are made of HSS enriched with cobalt, for exceptional resistance and precision even in hard steels and stainless steel.

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy