ERKO Drill Extension Bar
- RS Stock No.:
- 275-7096
- Mfr. Part No.:
- 42010
- Manufacturer:
- ERKO
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 275-7096
- Mfr. Part No.:
- 42010
- Manufacturer:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Drill Extension Bar | |
| Overall Length | 300mm | |
| For Use With | 42001-02-03-06 | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Drill Accessory | ||
Drill Accessory Type Drill Extension Bar | ||
Overall Length 300mm | ||
For Use With 42001-02-03-06 | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO extension bit the pilot drills are made of HSS enriched with cobalt, for exceptional resistance and precision even in hard steels and stainless steel.
Robust
Related links
- DeWALT Drill Extension Bar
- CK Drill Extension Bar
- Bosch 1-Piece Multi-Tool Accessory Impact Extension Bar for use with Impact Drill Drivers
- ERKO Drill Driver Adapter
- Facom R.55RCK 1/4 in Square Locking Extension Bar Socket Extension, 55mm Overall
- Facom R.350RCK 1/4 in Square Locking Extension Bar Socket Extension, 350mm Overall
- BETA 920AN/50 1/2 in Square Wobble Extension Bar Socket Accessory, 50mm Overall
- BETA Plastic Plastic Tray for use with Universal Joint Socket bits, Ratcheting
