DeWALT 6-Piece Twist Set for Metal, 8 mm Max, 2 mm Min, HSS-Co Bits

Subtotal (1 set)*

€24.59

(exc. VAT)

€30.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€24.59

*price indicative

RS Stock No.:
215-847
Mfr. Part No.:
DT4956-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit Set

Drilling Application

Metal

Drill Bit Type

Twist

Material

HSS-Co

Number of Pieces

6

Minimum Size

2 mm

Maximum Size

8 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT EXTREME HSS-E Cobalt Alloy Steel Metal Drill Set (6 Pcs) is designed for longer life with 5% cobalt alloyed High Speed Steel. It features a pilot point tip for easier penetration on all surfaces and cleaner, burr-free holes. The spin-proof three-sided shaft ensures optimal grip in the drill chuck, making it versatile for portable or stationary drilling of high alloy content steels and metals.

5% cobalt alloyed High Speed Steel for longer life

Pilot point tip for easier penetration and cleaner holes

Suitable for drilling high alloy content steels and metals with up to 1100N/mm² tensile strength

Spin-proof three-sided shaft for optimal grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy