CK 6-Piece Twist Set for Metal, 8 mm Max, 2 mm Min, High Speed Steel Bits
- RS Stock No.:
- 275-5253
- Distrelec Article No.:
- 301-78-852
- Mfr. Part No.:
- T3101
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.32 |
*price indicative
- RS Stock No.:
- 275-5253
- Distrelec Article No.:
- 301-78-852
- Mfr. Part No.:
- T3101
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 6 | |
| Minimum Size | 2 mm | |
| Maximum Size | 8 mm | |
| Set Contents | HSS Metal Drill Bits | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 6 | ||
Minimum Size 2 mm | ||
Maximum Size 8 mm | ||
Set Contents HSS Metal Drill Bits | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HSS split point drill bit set has 6 bit with 135 degree split point design for non-wander starting.
Flute ground for accurate results
Related links
- RS PRO 6-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- DeWALT 85-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- CK 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Facom 3-Piece Twist Set 3 mm Min, High Speed Steel Bits
- Bosch 34-Piece Metal Set for Multi-Material 2 mm Min, High Speed Steel Bits
- Facom 25-Piece Twist Set for Stud Pulling 6 mm Min, High Speed Steel Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- DeWALT 13-Piece Twist Set for Metal 1.5 mm Min, High Speed Steel Bits
