Milwaukee 5-Piece Hammer Set for Concrete, 10 mm Max, 4 mm Min, Carbide Tip Bits
- RS Stock No.:
- 264-173
- Mfr. Part No.:
- 4932480157
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-173
- Mfr. Part No.:
- 4932480157
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Concrete | |
| Drill Bit Type | Hammer | |
| Material | Carbide Tip | |
| Number of Pieces | 5 | |
| Minimum Size | 4 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Concrete | ||
Drill Bit Type Hammer | ||
Material Carbide Tip | ||
Number of Pieces 5 | ||
Minimum Size 4 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Drill Bit Set, 5 Pieces, Hammer Drill Bit Type - 4932480157
This drill bit set is specifically designed for effective concrete drilling. Featuring a comprehensive collection of five carbide-tipped drill bits, this set includes sizes ranging from 4mm to 10mm.
Features & Benefits
• Carbide-tipped design enhances durability and performance
• Diamond ground percussion tip offers precision drilling
• Round shank prevents slipping in the drill chuck
• Lightweight and Compact for easy handling
• Multi-flat shank design from 13mm increases grip
• Suitable for various materials like brick and plaster
• Diamond ground percussion tip offers precision drilling
• Round shank prevents slipping in the drill chuck
• Lightweight and Compact for easy handling
• Multi-flat shank design from 13mm increases grip
• Suitable for various materials like brick and plaster
Applications
• Ideal for drilling into concrete Blocks
• Used for perforating brick and soft ceramic tiles
• Applicable in plaster wall installations
• Perfect for aerated concrete Block projects
• Suitable for professional masonry work
• Used for perforating brick and soft ceramic tiles
• Applicable in plaster wall installations
• Perfect for aerated concrete Block projects
• Suitable for professional masonry work
What makes this drill bit set efficient for different materials?
The carbide-tipped construction provides superior hardness, allowing it to withstand the challenges of drilling into tough materials like concrete and bricks, ensuring consistent performance and longevity.
How does the round shank design benefit the drilling experience?
The round shank is designed to fit securely in a variety of drill chucks, reducing the risk of slipping during operation and providing a smoother drilling experience.
Are there any specific techniques recommended for using these drill bits?
When using these bits, it's advised to start with lower speeds and apply steady pressure to optimise drilling performance, especially through denser materials like concrete.
What is the advantage of the multi-flat shank from 13mm?
The multi-flat shank design enhances grip within the chuck, significantly reducing slippage and allowing for more controlled drilling, particularly in materials that require additional force.
How do I maintain the longevity of these drill bits?
To ensure longevity, clean the bits after use to remove debris, store them in a dry place, and avoid excessive heat during prolonged use to maintain the integrity of the carbide tips.
Related links
- Milwaukee 8-Piece Hammer Set for Concrete 3 mm Min, Carbide Tip Bits
- Bosch 5-Piece Tile Set for Masonry 4 mm Min, Carbide Tip Bits
- Bosch 4-Piece Twist Set for Multi-Material 4 mm Min, Carbide Tip Bits
- Bosch 5-Piece Tile Set for Masonry 5 mm Min, Carbide Tip Bits
- Bosch 5-Piece Twist Set for Masonry 5 mm Min, Carbide Tip Bits
- Bosch 5-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 5 mm Min
- Milwaukee 5-Piece Wood Set for Wood 4 mm Min
