Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete, 10 mm Max, 5 mm Min
- RS Stock No.:
- 264-161
- Mfr. Part No.:
- 4932430002
- Manufacturer:
- Milwaukee
Subtotal (1 set)*
€24.18
(exc. VAT)
€29.74
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €24.18 |
*price indicative
- RS Stock No.:
- 264-161
- Mfr. Part No.:
- 4932430002
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Concrete | |
| Drill Bit Type | SDS Plus Drill Bit | |
| Number of Pieces | 5 | |
| Minimum Size | 5 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Concrete | ||
Drill Bit Type SDS Plus Drill Bit | ||
Number of Pieces 5 | ||
Minimum Size 5 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Milwaukee Drill Bit Set, 5mm Minimum Size, 10mm Maximum Size - 4932430002
This drill bit set features an SDS Plus design specifically engineered for effective use on concrete surfaces. Comprising five pieces, the set includes drill bits ranging from 5mm to 10mm, optimised for a variety of drilling applications. Each bit is housed in a Durable plastic container, promoting ease of storage and transport while ensuring safety.
Features & Benefits
• Aggressive tip geometry with chip breakers enhances drilling speed
• Centre tip ensures precise drilling without skidding
• Enlarged rebar chamfers protect against damage when hitting metal
• Tapered shoulder design reduces friction for Faster performance
• Reinforced flute enables efficient dust removal and improves durability
• Designed for heavy-duty use with minimal vibration and breakage
• Centre tip ensures precise drilling without skidding
• Enlarged rebar chamfers protect against damage when hitting metal
• Tapered shoulder design reduces friction for Faster performance
• Reinforced flute enables efficient dust removal and improves durability
• Designed for heavy-duty use with minimal vibration and breakage
Applications
• Used for drilling in reinforced concrete and masonry
• Suitable for requiring high-performance concrete drill bits
• Ideal for use with power tool accessories for increased efficiency
• Effective for professional installation and maintenance tasks
• Suitable for requiring high-performance concrete drill bits
• Ideal for use with power tool accessories for increased efficiency
• Effective for professional installation and maintenance tasks
What advantages does the tapered shoulder design provide for drilling performance?
The tapered shoulder design reduces friction during drilling, helping the drill move Faster through materials. This improves efficiency, especially when using Cordless hammers.
How does the inclusion of rebar chamfers improve the durability of the bits?
Rebar chamfers on the tips are specifically engineered to prevent side tip damage when encountering metal reinforcements. This feature significantly reduces the risk of jamming, allowing for longer-lasting performance even in heavy-use scenarios.
What are the benefits of having a centre tip on the drill bits?
The centre tip facilitates immediate spot drilling with pinpoint accuracy, preventing the bits from skidding on smooth surfaces. This feature is Crucial for ensuring clean and precise holes in various materials, enhancing overall drilling effectiveness.
Related links
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 10 mm Min
- Milwaukee 5-Piece Hammer Set for Concrete 4 mm Min, Carbide Tip Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- DeWALT 4-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Hardened Steel Bits
- Milwaukee 5-Piece SDS Set for Masonry 5.5 mm Min, High Speed Steel Bits
- Milwaukee 5-Piece for Wood 15 mm Min
- DeWALT 6-Piece SDS Plus Drill Bit Set for Masonry 10 mm Max Carbide Bits
- Bosch 5-Piece for Concrete 5 mm Min, Carbide Bits
