Bernstein 47-Piece Screw Set for Wood, Metal, 5.0 mm Max, 0.9 mm Min, Stainless Steel Bits
- RS Stock No.:
- 465-467
- Mfr. Part No.:
- 4-970-C
- Manufacturer:
- Bernstein
Subtotal (1 set)*
€121.03
(exc. VAT)
€148.87
(inc. VAT)
- Ready to ship from 07 December 2026
Set(s) | Per Set |
|---|---|
| 1 + | €121.03 |
*price indicative
- RS Stock No.:
- 465-467
- Mfr. Part No.:
- 4-970-C
- Manufacturer:
- Bernstein
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood, Metal | |
| Drill Bit Type | Screw | |
| Material | Stainless Steel | |
| Number of Pieces | 47 | |
| Minimum Size | 0.9 mm | |
| Maximum Size | 5.0 mm | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Set Contents | 5 mm, 4-976 Torque Adapter 0.6 Nm for 4 mm Bits, 6-340-2 Bit Extension for 4 mm (5/32 Inch) Hex Bits, 4-564 Bit Adapter 1/4 to 4 mm Bits, Length 42, 4-975 Torque Adapter 0.5 Nm for 4 mm Bits, 6-340-1 ESD Bit Holder Dissipative for 4 mm (5/32 Inch) Hex Bits, 6-340-3 C4 Bit Set 42 Pcs (Slot 1.0-1.5-2.0-2.5-3.0, Cross-recess PH000-PH00-PH0-PH1, Torx T3-T4-T5-T6-T7-T8-T9-T10-T15, Hex 0.9-1.3-1.5-2.0-2.5-3.0, Wrench 2.5-3.0-3.5-4.0-4.5-5.0, Triangle 1.6-2.0-2.2-2.3, Square S0-S1, Pentalobe P2-P5-P6, SIM-Eject, Tri-Point 0-1) | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Drill Bit Set | ||
Drilling Application Wood, Metal | ||
Drill Bit Type Screw | ||
Material Stainless Steel | ||
Number of Pieces 47 | ||
Minimum Size 0.9 mm | ||
Maximum Size 5.0 mm | ||
Standards/Approvals DIN EN ISO 6789 | ||
Set Contents 5 mm, 4-976 Torque Adapter 0.6 Nm for 4 mm Bits, 6-340-2 Bit Extension for 4 mm (5/32 Inch) Hex Bits, 4-564 Bit Adapter 1/4 to 4 mm Bits, Length 42, 4-975 Torque Adapter 0.5 Nm for 4 mm Bits, 6-340-1 ESD Bit Holder Dissipative for 4 mm (5/32 Inch) Hex Bits, 6-340-3 C4 Bit Set 42 Pcs (Slot 1.0-1.5-2.0-2.5-3.0, Cross-recess PH000-PH00-PH0-PH1, Torx T3-T4-T5-T6-T7-T8-T9-T10-T15, Hex 0.9-1.3-1.5-2.0-2.5-3.0, Wrench 2.5-3.0-3.5-4.0-4.5-5.0, Triangle 1.6-2.0-2.2-2.3, Square S0-S1, Pentalobe P2-P5-P6, SIM-Eject, Tri-Point 0-1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Bernstein 47-Piece Screw Set for Wood 5.0 mm Max Stainless Steel Bits
- Bernstein 47-Piece Screw Set for Metal 5.0 mm Max Stainless Steel Bits
- Bernstein 51-Piece Screw Set for Wood Stainless Steel Bits
- Bernstein 46-Piece Screw Set for Metal Stainless Steel Bits
- SAM 32-Piece Centre Set for Stainless Steel 1 mm Min, Stainless Steel Bits
- Bosch 18-Piece for Stainless Steel 1 mm Min, Stainless Steel Bits
- Facom 50-Piece Twist Set for Masonry 1 mm Min, Stainless Steel Bits
- Dremel 7-Piece Drill Bit Set for Plastic 3.2 mm Max Stainless Steel Bits
