Facom 50-Piece Twist Set for Masonry, 5.9 mm Max, 1 mm Min, Stainless Steel Bits
- RS Stock No.:
- 235-0014
- Mfr. Part No.:
- 222A.TJ50
- Manufacturer:
- Facom
Subtotal (1 unit)*
€264.08
(exc. VAT)
€324.82
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.08 |
*price indicative
- RS Stock No.:
- 235-0014
- Mfr. Part No.:
- 222A.TJ50
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit Set | |
| Drilling Application | Masonry | |
| Drill Bit Type | Twist | |
| Material | Stainless Steel | |
| Number of Pieces | 50 | |
| Minimum Size | 1 mm | |
| Maximum Size | 5.9 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit Set | ||
Drilling Application Masonry | ||
Drill Bit Type Twist | ||
Material Stainless Steel | ||
Number of Pieces 50 | ||
Minimum Size 1 mm | ||
Maximum Size 5.9 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.TJ series set of ground twist drills has 1/10 mm increments.
Diameter 1 to 5.9 mm
Related links
- Bosch 18-Piece for Stainless Steel 1 mm Min, Stainless Steel Bits
- SAM 32-Piece Centre Set for Stainless Steel 1 mm Min, Stainless Steel Bits
- Dremel 7-Piece Drill Bit Set for Plastic 3.2 mm Max Stainless Steel Bits
- Bernstein 47-Piece Screw Set for Metal 5.0 mm Max Stainless Steel Bits
- Bernstein 47-Piece Screw Set for Wood 5.0 mm Max Stainless Steel Bits
- Facom 19-Piece Twist Set 1 mm Min Stainless Steel, Grey Cast-Iron and Aluminium Alloy Bits
- RS PRO 16-Piece Twist Set for Masonry 4 mm Min, High Speed Steel Bits
- RS PRO 8-Piece Twist Set for Masonry 5 mm Min, High Speed Steel Bits
