DeWALT 57-Piece Masonry Set for Masonry, 50 mm Max, 3 mm Min, HSS Bits

Subtotal (1 unit)*

€52.06

(exc. VAT)

€64.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.06

*price indicative

RS Stock No.:
493-980
Mfr. Part No.:
DT70758-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit Set

Drilling Application

Masonry

Drill Bit Type

Masonry

Material

HSS

Number of Pieces

57

Minimum Size

3 mm

Maximum Size

50 mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Mixed Drill Drive Set (Medium Tough Case) is a Versatile, customisable and connectable accessory set system. This modular design Connectable case allows multiple sets to be stacked and locked together. It Connects to the small, medium, and large tough cases, and fits inside the TSTAK Caddy.

Clear lid for or quick and easy bit selection

Bit bars and accessories can be moved around and customized to your preference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy