Tivoly 23-Piece, 10 mm Max, 3 mm Min, HSS Bits
- RS Stock No.:
- 270-5584
- Mfr. Part No.:
- 11900870016
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€175.24
(exc. VAT)
€215.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €175.24 |
*price indicative
- RS Stock No.:
- 270-5584
- Mfr. Part No.:
- 11900870016
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 23 | |
| Minimum Size | 3 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | EAN:3221910821074, DIN 352 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 23 | ||
Minimum Size 3 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals EAN:3221910821074, DIN 352 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly complete range of tapping and threading equipment, with all the must-have accessories, in a metal case.
23 pieces
Related links
- Tivoly 18-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 30-Piece 3 mm Min, HSS Bits
- Tivoly 13-Piece for Metal 3 mm Min, HSS Bits
- Tivoly 7-Piece for Stainless Steel 3 mm Min, HSS Bits
- Tivoly 7-Piece for Metal 3 mm Min, HSS Bits
- Tivoly 3-Piece for Steel 4 mm Min, HSS Bits
- Tivoly 3-Piece Cone Cutter Set for Steel 4 mm Min, HSS Bits
- Facom 3-Piece Twist Set 6 mm Min, HSS Bits
